Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZA160ADA470ME61G

Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
Search Keywords: EMZA160ADA470ME61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZA160ADA470ME61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZA160ADA470ME61G discontinued?
Yes, EMZA160ADA470ME61G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMZA160ADA470ME61G?
The recommended replacement for EMZA160ADA470ME61G is EMZA160ARA470ME61G from Chemi-Con, available from OnlineComponents.com.
Is EMZA160ADA470ME61G RoHS compliant?
Yes, EMZA160ADA470ME61G is RoHS compliant.
What is the lead time for EMZA160ADA470ME61G?
The standard lead time for EMZA160ADA470ME61G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2159
3,000
$0.1380
5,000
$0.1371
8,000
$0.1361
10,000
$0.1343
25,000
$0.1318
50,000
$0.1314
100,000 +
$0.1310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!