- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA160ADA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA160ADA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA160ADA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.3719
1,000
$0.2547
2,500
$0.2433
5,000
$0.2296
7,500
$0.2233
10,000
$0.2199
15,000
$0.2166
25,000 +
$0.2134
Click for Quote
Log in
to unlock special pricing