- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA160ADA100MD61G
Description
+
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EMZA160ADA100MD61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA160ADA100MD61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
2,000
$0.2232
4,000
$0.1449
6,000
$0.1428
8,000
$0.1406
10,000
$0.1385
26,000
$0.1316
50,000
$0.1296
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing