- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA100ADA681MHA0G
Description
+
Cap Aluminum Lytic 680uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA681MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA100ADA681MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
500
$0.3945
1,000
$0.2572
2,500
$0.2460
5,000
$0.2411
7,500
$0.2405
10,000
$0.2399
15,000
$0.2380
25,000 +
$0.2365
Click for Quote
Log in
to unlock special pricing