- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA100ADA471MHA0G
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA100ADA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.4172
1,000
$0.2859
2,500
$0.2731
5,000
$0.2577
7,500
$0.2507
10,000
$0.2469
15,000
$0.2432
25,000 +
$0.2396
Click for Quote
Log in
to unlock special pricing