- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA100ADA330ME61G
Description
+
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA330ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA100ADA330ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2015
3,000
$0.1319
5,000
$0.1299
8,000
$0.1280
10,000
$0.1260
25,000
$0.1241
50,000
$0.1197
100,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing