- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA100ADA221MF80G
Available Replacements
Chemi-Con
EMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA221MF80G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMZA100ADA221MF80G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Capacitance Value: | 220 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 7.7 mm |
| Termination Style: | N/R |
| Voltage: | 10 VDC |
Product Guides
+
Frequently Asked Questions
Is EMZA100ADA221MF80G discontinued?
Yes, EMZA100ADA221MF80G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMZA100ADA221MF80G?
The recommended replacement for EMZA100ADA221MF80G is EMZA100ARA221MF80G from Chemi-Con, available from OnlineComponents.com.
Is EMZA100ADA221MF80G RoHS compliant?
Yes, EMZA100ADA221MF80G is RoHS compliant.
What is the lead time for EMZA100ADA221MF80G?
The standard lead time for EMZA100ADA221MF80G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.