- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA100ADA220MD61G
Chemi-Con
EMZA100ADA220MD61G
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EMZA100ADA220MD61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA100ADA220MD61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EMZA100ADA220MD61G RoHS compliant?
Yes, EMZA100ADA220MD61G is RoHS compliant.
What is the lead time for EMZA100ADA220MD61G?
The standard lead time for EMZA100ADA220MD61G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
2,000
$0.1758
4,000
$0.1145
6,000
$0.1128
8,000
$0.1111
26,000
$0.1082
50,000
$0.1039
100,000
$0.1024
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing