- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY800GTR331MLN0S
Chemi-Con
EMVY800GTR331MLN0S
Cap Aluminum Lytic 330uF 80V 20% (16 X 21.5mm) SMD 900mA 5000h 105°C Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 80V 20% (16 X 21.5mm) SMD 900mA 5000h 105°C Automotive Tray
Search Keywords: EMVY800GTR331MLN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY800GTR331MLN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
400 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EMVY800GTR331MLN0S RoHS compliant?
Yes, EMVY800GTR331MLN0S is RoHS compliant.
What is the lead time for EMVY800GTR331MLN0S?
The standard lead time for EMVY800GTR331MLN0S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.43
400
$1.33
800
$1.27
1,200
$1.22
2,800
$1.20
5,200
$1.18
7,600 +
$1.16
Click for Quote
Log in
to unlock special pricing