- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY6R3ADA331MF80G
Description
+
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R
Search Keywords: EMVY6R3ADA331MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY6R3ADA331MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,299
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
900
$0.1423
1,800
$0.0929
2,700
$0.0926
5,400
$0.0908
8,100
$0.0902
25,200
$0.0884
50,400
$0.0867
100,800 +
$0.0865
Click for Quote
Log in
to unlock special pricing