- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY6R3ADA102MHA0G
Description
+
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Automotive T/R
Search Keywords: EMVY6R3ADA102MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY6R3ADA102MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,799
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.2462
1,000
$0.1605
2,500
$0.1568
5,000
$0.1535
7,500
$0.1524
10,000
$0.1504
15,000
$0.1500
25,000 +
$0.1485
Click for Quote
Log in
to unlock special pricing