- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY630GTR331MMH0S
Description
+
Cap Aluminum Lytic 330uF 63V 20% (18 X 16.5mm) SMD 905mA 5000h 105°C Automotive Tray
Search Keywords: EMVY630GTR331MMH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY630GTR331MMH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
300 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.41
300
$1.30
600
$1.25
1,200
$1.19
2,700
$1.18
5,100
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing