- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY630ARA680MKE0S
Description
+
Cap Aluminum Lytic 68uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EMVY630ARA680MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY630ARA680MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$0.6456
500
$0.6308
1,000
$0.6173
2,500
$0.6050
5,000
$0.3881
7,500
$0.3832
10,000
$0.3822
15,000 +
$0.3808
Click for Quote
Log in
to unlock special pricing