Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY630ARA221MKE0S

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105ƒA€A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EMVY630ARA221MKE0S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVY630ARA221MKE0S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY630ARA221MKE0S RoHS compliant?
Yes, EMVY630ARA221MKE0S is RoHS compliant.
What is the lead time for EMVY630ARA221MKE0S?
The standard lead time for EMVY630ARA221MKE0S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6639
500
$0.5958
1,000
$0.5540
2,500
$0.5185
5,000
$0.4761
7,500
$0.4749
10,000
$0.4576
15,000 +
$0.4517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!