- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY500GTR102MMN0S
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1520mA 5000h 105°C Automotive Tray
Search Keywords: EMVY500GTR102MMN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY500GTR102MMN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
300 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$1.88
600
$1.24
1,200
$1.18
2,700
$1.16
5,100
$1.14
7,500
$1.12
10,200
$1.10
15,000 +
$1.08
Click for Quote
Log in
to unlock special pricing