Available Replacements
RECOMMENDED REPLACEMENT
EMVY500GRA331MLH0S
EMVY500GRA331MLH0S

Chemi-Con

In Stock: 555

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

EMVY500GDA331MLH0S

Chemi-Con

Cap Aluminum Lytic 330uF 50V 20% (16 X 16.5mm) SMD 900mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (16 X 16.5mm) SMD 900mA 5000h 105°C Automotive T/R
Search Keywords: EMVY500GDA331MLH0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY500GDA331MLH0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    175
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!