Available Replacements
RECOMMENDED REPLACEMENT
EMVY500GRA221MJA0G
EMVY500GRA221MJA0G

Chemi-Con

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

EMVY500GDA221MJA0G

Chemi-Con

Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 500mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 500mA 2000h 105°C Automotive T/R
Search Keywords: EMVY500GDA221MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY500GDA221MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5305
1,000
$0.3429
2,500
$0.3335
5,000
$0.3264
7,500
$0.3222
10,000
$0.3193
15,000
$0.3151
25,000 +
$0.3099
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!