Available Replacements
교체 권장
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY500GDA102MMN0S

Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1520mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1520mA 5000h 105°C Automotive T/R
Search Keywords: EMVY500GDA102MMN0S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVY500GDA102MMN0S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY500GDA102MMN0S discontinued?
Yes, EMVY500GDA102MMN0S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVY500GDA102MMN0S?
The recommended replacement for EMVY500GDA102MMN0S is EMVY500GRA102MMN0S from Chemi-Con, available from OnlineComponents.com.
Is EMVY500GDA102MMN0S RoHS compliant?
Yes, EMVY500GDA102MMN0S is RoHS compliant.
What is the lead time for EMVY500GDA102MMN0S?
The standard lead time for EMVY500GDA102MMN0S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.07
300
$1.32
500
$1.30
1,000
$1.26
2,500
$1.25
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!