- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY500ADA3R3MD55G
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Automotive T/R
Search Keywords: EMVY500ADA3R3MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY500ADA3R3MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0694
4,000
$0.0439
8,000
$0.0433
26,000
$0.0409
50,000
$0.0397
100,000
$0.0382
150,000
$0.0376
250,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing