Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY500ADA1R0MD55G

Cap Aluminum Lytic 1uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Automotive T/R
Search Keywords: EMVY500ADA1R0MD55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY500ADA1R0MD55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY500ADA1R0MD55G RoHS compliant?
Yes, EMVY500ADA1R0MD55G is RoHS compliant.
What is the lead time for EMVY500ADA1R0MD55G?
The standard lead time for EMVY500ADA1R0MD55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
99 Weeks can ship 9/25/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1000
4,000
$0.0778
6,000
$0.0774
8,000
$0.0761
26,000
$0.0737
50,000
$0.0733
100,000
$0.0730
150,000 +
$0.0726
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!