- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY500ADA101MJA0G
Description
+
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 2000h 105°C Automotive T/R
Search Keywords: EMVY500ADA101MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY500ADA101MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.3161
1,000
$0.2030
2,500
$0.1942
5,000
$0.1913
7,500
$0.1836
25,000
$0.1763
50,000
$0.1737
100,000 +
$0.1711
Click for Quote
Log in
to unlock special pricing