- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY350GDA222MMN0S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMVY350GDA222MMN0S
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1750mA 5000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1750mA 5000h 105°C Automotive T/R
Search Keywords: EMVY350GDA222MMN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY350GDA222MMN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EMVY350GDA222MMN0S discontinued?
Yes, EMVY350GDA222MMN0S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVY350GDA222MMN0S?
The recommended replacement for EMVY350GDA222MMN0S is EMVY350GRA222MMN0S from Chemi-Con, available from OnlineComponents.com.
Is EMVY350GDA222MMN0S RoHS compliant?
Yes, EMVY350GDA222MMN0S is RoHS compliant.
What is the lead time for EMVY350GDA222MMN0S?
The standard lead time for EMVY350GDA222MMN0S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.