Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY350ADA331MJA0G

Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R
Search Keywords: EMVY350ADA331MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY350ADA331MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY350ADA331MJA0G discontinued?
Yes, EMVY350ADA331MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVY350ADA331MJA0G?
The recommended replacement for EMVY350ADA331MJA0G is EMVY350ARA331MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVY350ADA331MJA0G RoHS compliant?
Yes, EMVY350ADA331MJA0G is RoHS compliant.
What is the lead time for EMVY350ADA331MJA0G?
The standard lead time for EMVY350ADA331MJA0G is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 500
Stock lot only:
1
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3550
500
$0.3227
1,000
$0.2082
2,500
$0.2026
5,000
$0.1983
7,500
$0.1958
10,000
$0.1941
15,000
$0.1916
25,000 +
$0.1884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!