- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY250GTR102MLH0S
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 1260mA 5000h 105°C Automotive Tray
Search Keywords: EMVY250GTR102MLH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY250GTR102MLH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
400 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$2.72
200
$2.04
300
$1.90
400 +
$1.87
Click for Quote
Log in
to unlock special pricing