Available Replacements
RECOMMENDED REPLACEMENT
EMVY250ARA101MF80G
EMVY250ARA101MF80G

Chemi-Con

In Stock: 9,900

Minimum Order: 900

VIEW PRODUCT
Image is representational - see mfr. specs

EMVY250ADB101MF80G

Chemi-Con

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R
Search Keywords: EMVY250ADB101MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY250ADB101MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!