- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY250ADA470MF55G
Description
+
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R
Search Keywords: EMVY250ADA470MF55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY250ADA470MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1,000
$0.1126
3,000
$0.0723
5,000
$0.0717
8,000
$0.0711
25,000
$0.0698
50,000
$0.0689
100,000
$0.0681
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing