Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY250ADA100ME55G

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.2mm) SMD 95mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.2mm) SMD 95mA 1000h 105°C Automotive T/R
Search Keywords: EMVY250ADA100ME55G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVY250ADA100ME55G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY250ADA100ME55G discontinued?
Yes, EMVY250ADA100ME55G from Chemi-Con is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVY250ADA100ME55G RoHS compliant?
Yes, EMVY250ADA100ME55G is RoHS compliant.
What is the lead time for EMVY250ADA100ME55G?
The standard lead time for EMVY250ADA100ME55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0897
3,000
$0.0567
5,000
$0.0565
8,000
$0.0554
25,000
$0.0540
50,000
$0.0538
100,000
$0.0529
150,000 +
$0.0528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!