Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVY160ADA681MJA0G

Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R
Search Keywords: EMVY160ADA681MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVY160ADA681MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVY160ADA681MJA0G discontinued?
Yes, EMVY160ADA681MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVY160ADA681MJA0G?
The recommended replacement for EMVY160ADA681MJA0G is EMVY160ARA681MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVY160ADA681MJA0G RoHS compliant?
Yes, EMVY160ADA681MJA0G is RoHS compliant.
What is the lead time for EMVY160ADA681MJA0G?
The standard lead time for EMVY160ADA681MJA0G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!