- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY160ADA221MF80G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105A°C Automotive T/R
Search Keywords: EMVY160ADA221MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY160ADA221MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EMVY160ADA221MF80G discontinued?
Yes, EMVY160ADA221MF80G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVY160ADA221MF80G?
The recommended replacement for EMVY160ADA221MF80G is EMVY160ARA221MF80G from Chemi-Con, available from OnlineComponents.com.
Is EMVY160ADA221MF80G RoHS compliant?
Yes, EMVY160ADA221MF80G is RoHS compliant.
What is the lead time for EMVY160ADA221MF80G?
The standard lead time for EMVY160ADA221MF80G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.