- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY160ADA220ME55G
Description
+
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.2mm) SMD 95mA 1000h 105A°C Automotive T/R
Search Keywords: EMVY160ADA220ME55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY160ADA220ME55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,550
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0859
3,000
$0.0543
5,000
$0.0535
8,000
$0.0527
25,000
$0.0517
50,000
$0.0509
100,000
$0.0501
150,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing