- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY101GDA331MMN0S
Description
+
Cap Aluminum Lytic 330uF 100V 20% (18 X 21.5mm) SMD 950mA 5000h 105°C Automotive T/R
Search Keywords: EMVY101GDA331MMN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY101GDA331MMN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$2.05
300
$1.30
500
$1.29
1,000
$1.25
2,500
$1.24
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EMVY101GRA331MMN0S
VIEW PRODUCT