- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY101GDA221MLN0S
Description
+
Cap Aluminum Lytic 220uF 100V 20%( 16 X 21.5mm) SMD 900mA 5000h 105°C Automotive T/R
Search Keywords: EMVY101GDA221MLN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY101GDA221MLN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
Price (USD)
Qty
Unit Price
125
$1.413
250
$1.399
500
$1.392
1,000
$1.385
2,500
$1.378
5,000
$1.371
7,500
$1.364
10,000 +
$1.358
Click for Quote
Log in
to unlock special pricing