- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY101ATR101MKE0S
Description
+
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C Automotive Tray
Search Keywords: EMVY101ATR101MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY101ATR101MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
600 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
600
$0.7418
1,200
$0.5060
3,000
$0.4644
5,400
$0.4574
7,800
$0.4506
10,200
$0.4438
15,000
$0.4371
25,200 +
$0.4306
Click for Quote
Log in
to unlock special pricing