- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY101ARA470MKE0S
Description
+
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EMVY101ARA470MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY101ARA470MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 250
On Order:
2,750
can ship 9/18/26
Stock lot only:
3
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.9438
250
$0.8580
500
$0.7960
1,000
$0.7320
2,500
$0.6890
5,000
$0.6590
7,500
$0.6580
10,000
$0.6520
15,000 +
$0.6500
Click for Quote
Log in
to unlock special pricing