- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY100ADA471MHA0G
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 450mA 2000h 105°C Automotive T/R
Search Keywords: EMVY100ADA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY100ADA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.2661
1,000
$0.1712
2,500
$0.1638
5,000
$0.1613
7,500
$0.1589
25,000
$0.1487
50,000
$0.1465
100,000 +
$0.1443
Click for Quote
Log in
to unlock special pricing