Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVL6R3ADA101MF60G

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.7mm) SMD 60mA 3000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.7mm) SMD 60mA 3000h 105°C T/R
Search Keywords: EMVL6R3ADA101MF60G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVL6R3ADA101MF60G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 5.7 mm
Termination Style: N/R
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVL6R3ADA101MF60G RoHS compliant?
Yes, EMVL6R3ADA101MF60G is RoHS compliant.
What is the lead time for EMVL6R3ADA101MF60G?
The standard lead time for EMVL6R3ADA101MF60G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2315
3,000
$0.1445
5,000
$0.1423
8,000
$0.1402
10,000
$0.1381
25,000
$0.1360
50,000
$0.1312
100,000 +
$0.1292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!