Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVL500ADA470MHA0G

Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105°C T/R
Search Keywords: EMVL500ADA470MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVL500ADA470MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVL500ADA470MHA0G discontinued?
Yes, EMVL500ADA470MHA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVL500ADA470MHA0G?
The recommended replacement for EMVL500ADA470MHA0G is EMVL500ARA470MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVL500ADA470MHA0G RoHS compliant?
Yes, EMVL500ADA470MHA0G is RoHS compliant.
What is the lead time for EMVL500ADA470MHA0G?
The standard lead time for EMVL500ADA470MHA0G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Minimum Order Quantity:
120
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.211
250
$0.133
500
$0.100
1,000 +
$0.080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!