Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVL500ADA220MF80G

Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 49mA 3000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 49mA 3000h 105°C T/R
Search Keywords: EMVL500ADA220MF80G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVL500ADA220MF80G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVL500ADA220MF80G RoHS compliant?
Yes, EMVL500ADA220MF80G is RoHS compliant.
What is the lead time for EMVL500ADA220MF80G?
The standard lead time for EMVL500ADA220MF80G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
99 Weeks can ship 10/16/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1568
1,800
$0.1037
2,700
$0.1035
5,400
$0.1015
8,100
$0.1007
25,200
$0.0987
50,400
$0.0969
100,800 +
$0.0966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!