- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVL350ADA220MF60G
Description
+
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.7mm) SMD 42mA 3000h 105°C T/R
Search Keywords: EMVL350ADA220MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVL350ADA220MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.2465
1,000
$0.1608
2,500
$0.1511
5,000
$0.1445
7,500
$0.1423
25,000
$0.1366
50,000
$0.1312
100,000 +
$0.1292
Click for Quote
Log in
to unlock special pricing