- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVL350ADA100ME60G
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 25mA 3000h 105°C T/R
Search Keywords: EMVL350ADA100ME60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVL350ADA100ME60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
500
$0.1982
2,500
$0.1215
5,000
$0.1162
7,500
$0.1145
10,000
$0.1128
25,000
$0.1099
50,000
$0.1055
100,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing