- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVL160ADA101MF80G
Description
+
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 81mA 3000h 105°C T/R
Search Keywords: EMVL160ADA101MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVL160ADA101MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
900
$0.2556
1,800
$0.1668
2,700
$0.1596
5,400
$0.1572
8,100
$0.1548
25,200
$0.1449
50,400
$0.1427
100,800 +
$0.1406
Click for Quote
Log in
to unlock special pricing