- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVK6R3ADA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 290mA 2000h 105°C Cardboard T/R
Search Keywords: EMVK6R3ADA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVK6R3ADA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
Reel Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.