- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVK500ADA2R2MD55G
Chemi-Con
EMVK500ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.2mm) SMD 10mA 1000h 105°C Cardboard T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.2mm) SMD 10mA 1000h 105°C Cardboard T/R
Search Keywords: EMVK500ADA2R2MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVK500ADA2R2MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EMVK500ADA2R2MD55G discontinued?
Yes, EMVK500ADA2R2MD55G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVK500ADA2R2MD55G RoHS compliant?
Yes, EMVK500ADA2R2MD55G is RoHS compliant.
What is the lead time for EMVK500ADA2R2MD55G?
The standard lead time for EMVK500ADA2R2MD55G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.