- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVK350ADA221MJA0G
Chemi-Con
EMVK350ADA221MJA0G
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 375mA 2000h 105°C Cardboard T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVK350ADA221MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.