- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVJ6R3ADA220MD60G
Description
+
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.7mm) SMD 21mA 2000h 105°C
Search Keywords: EMVJ6R3ADA220MD60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVJ6R3ADA220MD60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1364
4,000
$0.0924
6,000
$0.0884
8,000
$0.0871
26,000
$0.0836
50,000
$0.0803
100,000
$0.0791
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing