- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVJ160ADA470MF60G
Description
+
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.7mm) SMD 48mA 2000h 105°C T/R
Search Keywords: EMVJ160ADA470MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVJ160ADA470MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.7 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,150
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.1363
3,000
$0.0892
5,000
$0.0873
8,000
$0.0867
25,000
$0.0849
50,000
$0.0833
100,000
$0.0831
150,000 +
$0.0828
Click for Quote
Log in
to unlock special pricing