- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVJ160ADA220ME60G
Description
+
Cap Aluminum Lytic 22uF 16V 20%( 5 X 5.7mm) SMD 30mA 2000h 105°C T/R
Search Keywords: EMVJ160ADA220ME60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVJ160ADA220ME60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.7 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1581
3,000
$0.1015
5,000
$0.0971
8,000
$0.0956
25,000
$0.0918
50,000
$0.0882
100,000
$0.0868
150,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing