- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH630GTR471MLN0S
Description
+
Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125°C Automotive Tray
Search Keywords: EMVH630GTR471MLN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH630GTR471MLN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
820
can ship 8/19/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.77
25
$3.76
50
$2.62
100
$1.97
200
$1.85
300
$1.84
400 +
$1.72
Click for Quote
Log in
to unlock special pricing