- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH630ARA221MKG5S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.2 Ohm 600mA 5000h 125°C Automotive T/R
Search Keywords: EMVH630ARA221MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH630ARA221MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
200
$0.935
400
$0.793
600
$0.767
1,000
$0.734
2,600
$0.728
5,000
$0.724
7,600
$0.720
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT