- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH500GTR471MMH0S
Description
+
Cap Aluminum Lytic 470uF 50V 20% (18 X 16.5mm) SMD 0.15 Ohm 920mA 5000h 125°C Automotive Tray
Search Keywords: EMVH500GTR471MMH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH500GTR471MMH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.51
50
$2.28
300
$2.16
600
$1.42
1,200
$1.38
2,700
$1.36
5,100
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing